Part Details for BK/AGC-V-6-1/4R by Eaton Bussmann
Overview of BK/AGC-V-6-1/4R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL026CPSR | Texas Instruments | Differential High-Frequency Amplifier with AGC 8-SO 0 to 70 | |
ONET4291TY | Texas Instruments | 4.25-Gbps transimpedance amplifier with AGC & RSSI 0-DIESALE -40 to 85 | |
TPA2029D1YZFT | Texas Instruments | 3-W Mono Class-D Amplifier With Smart Gain AGC/DRC 9-DSBGA -40 to 85 |
Price & Stock for BK/AGC-V-6-1/4R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1499
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/AGC-V-6-1/4R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2800 / $2.7000 | Buy Now |
DISTI #
283-BK/AGC-V-6-1/4R-ND
|
DigiKey | FUSE GLASS 6.25A 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9761 | Buy Now |
DISTI #
000000000003485435
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE | 0 |
|
Buy Now |