Part Details for BK/AGC-V-1/10-R by Eaton Bussmann
Overview of BK/AGC-V-1/10-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8368ACPZ-REEL7 | Analog Devices | IF AGC Amplifier | |
HMC463LP5 | Analog Devices | WBand lo Noise amp SMT w/AGC, | |
HMC463LP5TR | Analog Devices | WBand lo Noise amp SMT w/AGC, |
Price & Stock for BK/AGC-V-1/10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M1463
|
Newark | Buss Small Dimension Fuse/ Bulk |Eaton Bussmann BK/AGC-V-1/10-R RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.1600 | Buy Now |
DISTI #
283-BK/AGC-V-1/10-R-ND
|
DigiKey | FUSE GLASS 100MA 250VAC 3AB 3AG Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0935 | Buy Now |
|
Onlinecomponents.com | Fuse Miniature Fast Acting 0.1A 250V Axial 6.3 X 32mm Glass RoHS: Compliant | 0 |
|
$2.2300 / $5.6100 | Buy Now |
DISTI #
000000000003485406
|
Sager | Cartridge Fuses SMALL DIMENSION FUSE Min Qty: 1 | 100 |
|
$5.4700 / $6.4300 | Buy Now |