Part Details for BK/ABC-1 by Eaton Bussmann
Overview of BK/ABC-1 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/ABC-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton |
80 Partner Stock |
|
$0.6140 / $1.1550 | Buy Now |
|
Quest Components | FUSE,1A,250V,FAST ACTING,6.35X31.75MM,CERAMIC | 154 |
|
$0.3750 / $1.2500 | Buy Now |
DISTI #
Bussmann BK/ABC-1
|
PEI Genesis | Fuse | 80 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$2.0000 / $3.0800 | Buy Now |
|
Master Electronics | Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Cardboard Carton |
80 Partner Stock |
|
$0.6140 / $1.1550 | Buy Now |