Part Details for BK/70D-5A by Eaton Corporation
Overview of BK/70D-5A by Eaton Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/70D-5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BK-70D-5A
|
Avnet Americas | Fuse Alarm Indicating 5A 125V 2-Pin Cartridge Holder Bulk - Bulk (Alt: BK-70D-5A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$21.6320 / $41.2368 | Buy Now |
DISTI #
504-70D-5A
|
Mouser Electronics | Specialty Fuses 125VAC/300VDC 5A Indicating w/Holder RoHS: Not Compliant | 0 |
|
$40.8400 | Order Now |