Part Details for BK/1A5018-07 by Eaton Bussmann
Overview of BK/1A5018-07 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/1A5018-07
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31P7527
|
Newark | Fuse Clips For 5Mm Diameter Fuses |Eaton Bussmann BK/1A5018-07 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.8720 | Buy Now |
DISTI #
283-3754-ND
|
DigiKey | FUSE CLIP CARTRIDGE 500V 15A PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
891 In Stock |
|
$0.5484 / $1.4500 | Buy Now |
|
Onlinecomponents.com | Fuse Clip 15A 500VAC Lug Through Hole Bulk RoHS: Compliant |
2417 In Stock |
|
$0.4290 / $0.6600 | Buy Now |
DISTI #
000000000000557155
|
Sager | Fuse Clips For 5mm Diameter Fuses Min Qty: 1000 | 0 |
|
$0.5811 / $0.5972 | Buy Now |
|
Master Electronics | Fuse Clip 15A 500VAC Lug Through Hole Bulk RoHS: Compliant |
2417 In Stock |
|
$0.4290 / $0.6600 | Buy Now |