There are no models available for this part yet.
Overview of BK/1A2294-01 by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/1A2294-01 by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
98AC8972
|
Newark | Fuse Clip Assy. 10Awg Wire/ Bulk |Eaton Bussmann BK/1A2294-01 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2300 / $1.5900 | Buy Now | |
DISTI #
283-BK/1A2294-01-ND
|
DigiKey | FUSE CLIP ASSY. 10AWG WIRE Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
52 In Stock |
|
$0.8744 / $2.3200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
5200 Partner Stock |
|
$0.8800 / $1.0200 | Buy Now | ||
DISTI #
BK/1A2294-01
|
IBS Electronics | Fuse Clip Assy. 10Awg Wire/Bulk Eaton Bussmann BK/1A2294-01 Min Qty: 54 Package Multiple: 1 | 0 |
|
$1.5980 / $1.7000 | Buy Now | |
DISTI #
000000000005965921
|
Sager | Fuse Clips FUSE CLIP ASSY. 10AWG WIRE Min Qty: 100 | 0 |
|
$0.9500 / $1.0700 | Buy Now | |
Master Electronics | RoHS: Compliant |
5200 Partner Stock |
|
$0.8800 / $1.0200 | Buy Now |