There are no models available for this part yet.
Overview of BK/1A1907-03-R by Eaton Bussmann
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BK/1A1907-03-R by Eaton Bussmann
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39AJ6860
|
Newark | Tron Fuse Clip/Cooper Bussmann |Eaton Bussmann BK/1A1907-03-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2000 |
|
$0.6970 / $1.1000 | Buy Now | |
DISTI #
29AC2799
|
Newark | Tron Fuse Clip Rohs Compliant: Yes |Eaton Bussmann BK/1A1907-03-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6970 | Buy Now | |
DISTI #
283-2826-ND
|
DigiKey | FUSE CLIP CARTRIDGE PCB Min Qty: 1 Lead time: 13 Weeks Container: Bag |
7757 In Stock |
|
$0.3979 / $0.8900 | Buy Now | |
Onlinecomponents.com | Fuse Clip 500VAC Through Hole Lug RoHS: Compliant |
2000 Partner Stock |
|
$0.3800 / $0.4940 | Buy Now | ||
Bristol Electronics | 133 |
|
RFQ | ||||
DISTI #
000000000003485201
|
Sager | Fuse Clips TRON FUSE CLIP Min Qty: 1000 | 9000 |
|
$0.4824 / $0.4958 | Buy Now | |
Master Electronics | Fuse Clip 500VAC Through Hole Lug RoHS: Compliant |
2000 Partner Stock |
|
$0.3800 / $0.4940 | Buy Now |