Part Details for BK/1A1120-10-R by Eaton Bussmann
Results Overview of BK/1A1120-10-R by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK/1A1120-10-R Information
BK/1A1120-10-R by Eaton Bussmann is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BK/1A1120-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26P5341
|
Newark | Tron Fuse Clip |Eaton Bussmann BK/1A1120-10-R RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 3000 |
|
$0.3030 | Buy Now |
DISTI #
63K6816
|
Newark | Fuse Clip, Product Range:1Axxxx Series Rohs Compliant: Yes |Eaton Bussmann BK/1A1120-10-R RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Fuse Clip 15A 500VAC Lug Through Hole Bulk RoHS: Compliant |
3676 In Stock |
|
$0.5230 / $0.5660 | Buy Now |
DISTI #
000000000002490250
|
Sager | Fuse Clips TRON FUSE CLIP | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Clip 15A 500VAC Lug Through Hole Bulk RoHS: Compliant |
3676 In Stock |
|
$0.5230 / $0.5660 | Buy Now |