Part Details for BK/1A1119-10-R by Eaton Bussmann
Overview of BK/1A1119-10-R by Eaton Bussmann
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/1A1119-10-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AC2798
|
Newark | Tron Fuse Clip Rohs Compliant: Yes |Eaton Bussmann BK/1A1119-10-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2890 / $0.2930 | Buy Now |
DISTI #
63K6814
|
Newark | Fuse Clip, 6.35Mm, Pcb Mount, Fuse Holder Type:Cartridge Fuse Clip, Fuse Current:15A, Fuse Size Held:1/4", Holder Terminals:Solder Lug, No. Of Fuses:1Fuses, Product Range:1Axxxx Series, Voltage Rating Vac:500V, Voltage Rating Vdc:- Rohs Compliant: Yes |Eaton Bussmann BK/1A1119-10-R Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
283-2598-ND
|
DigiKey | FUSE CLIP CARTRIDGE PCB Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
2081 In Stock |
|
$0.1633 / $0.4100 | Buy Now |
DISTI #
BUSBK/1A1119-10-R
|
Heilind Electronics | TRON FUSE CLIP | Americas - 36 in Stock |
|
$0.2885 / $0.3615 | Buy Now |
|
Onlinecomponents.com | Fuse Clip 15A 500VAC Lug Through Hole Bulk RoHS: Compliant |
9044 In Stock |
|
$0.2200 / $0.3500 | Buy Now |
|
Quest Components | FUSE CLIP, TINNED ANGLED LEADS | 3 |
|
$0.3528 | Buy Now |
DISTI #
BUSBK/1A1119-10-R
|
Interstate Connecting Components | TRON FUSE CLIP | 12 |
|
$0.2885 / $0.3615 | Buy Now |
DISTI #
000000000003485198
|
Sager | Fuse Clips TRON FUSE CLIP | 0 |
|
Buy Now | |
|
Master Electronics | Fuse Clip 15A 500VAC Lug Through Hole Bulk RoHS: Compliant |
9044 In Stock |
|
$0.2200 / $0.3500 | Buy Now |