Part Details for BK/1A1119-04 by Eaton Bussmann
Overview of BK/1A1119-04 by Eaton Bussmann
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK/1A1119-04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Clip 15A 500VAC Lug Through Hole Bulk |
100 In Stock |
|
$0.3000 / $0.5071 | Buy Now |
|
Bristol Electronics | 739 |
|
RFQ | ||
|
Quest Components | FUSE CLIPS TRON FUSE CLIP | 12000 |
|
$0.2356 / $0.6732 | Buy Now |
|
Quest Components | FUSE CLIPS TRON FUSE CLIP | 591 |
|
$0.3640 / $0.9100 | Buy Now |
|
Master Electronics | Fuse Clip 15A 500VAC Lug Through Hole Bulk |
100 In Stock |
|
$0.3000 / $0.5071 | Buy Now |