Part Details for BJL16100 by Schneider Electric
Results Overview of BJL16100 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BJL16100 Information
BJL16100 by Schneider Electric is a Circuit Breaker.
Circuit Breaker are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Price & Stock for BJL16100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-BJL16100-ND
|
DigiKey | MOLDED CASE CIRCUIT BREAKER 347V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$711.0000 | Buy Now |
Part Details for BJL16100
BJL16100 CAD Models
BJL16100 Part Data Attributes
|
BJL16100
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
BJL16100
Schneider Electric
Thermal Magnetic Circuit Breaker,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
Actuator Type | TOGGLE | |
Body Breadth | 27 mm | |
Body Height | 80 mm | |
Body Length or Diameter | 137 mm | |
Circuit Function | TRIP | |
Circuit Protection Type | THERMAL MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | IK07; IP40 | |
Mounting Feature | DIN RAIL | |
Number of Poles | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 25000 A | |
Rated Current | 100 A | |
Rated Voltage(AC) | 240 V | |
Reference Standard | CSA; EN; GB; IEC; NEMA; NMX; UL | |
Surface Mount | NO | |
Terminal Shape | SNAP ON |