Part Details for BJE 86 by TE Connectivity
Overview of BJE 86 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJE 86
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ZPF000000000011598
|
Avnet Americas | Splice Terminal 20 to 22AWG Copper Alloy Crimp - Bulk (Alt: ZPF000000000011598) Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$219.0552 / $263.6088 | Buy Now |
DISTI #
DCHBJE 86
|
Heilind Electronics | BJE 86 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
DCHBJE 86
|
Interstate Connecting Components | BJE 86 | 0 |
|
Buy Now |