Part Details for BJ95-5 by Trompeter
Overview of BJ95-5 by Trompeter
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BJ95-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75380680
|
RS | N Bulkhead Cable Jack, 50 Ohm, Wrench Crimp, Straight for RG-174 cable | Trompeter BJ95-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$122.2850 | RFQ |
DISTI #
TROBJ95-5
|
Heilind Electronics | Americas - 3 in Stock |
|
$128.2097 / $158.9800 | Buy Now | |
|
Quest Components | 5 |
|
$35.9014 | Buy Now | |
DISTI #
TROBJ95-5
|
Interstate Connecting Components | 1 |
|
$128.2097 / $158.9800 | Buy Now |
Part Details for BJ95-5
BJ95-5 CAD Models
BJ95-5 Part Data Attributes
|
BJ95-5
Trompeter
Buy Now
Datasheet
|
Compare Parts:
BJ95-5
Trompeter
RF N Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 1.392 inch | |
Body Diameter | 0.8 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF N CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Total Number of Contacts | 1 |