Part Details for BJ88 by Cinch Connectivity Solutions
Overview of BJ88 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJ88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1219-ND
|
DigiKey | CONN ADAPT JCK-JCK TRC TWIN/TRI Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
25 In Stock |
|
$70.7500 | Buy Now |
DISTI #
530-BJ88
|
Mouser Electronics | RF Adapters - In Series TRC BLKD Jack STR Feed-thru 2-lug RoHS: Compliant | 56 |
|
$70.7500 | Buy Now |
Part Details for BJ88
BJ88 CAD Models
BJ88 Part Data Attributes
|
BJ88
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ88
Cinch Connectivity Solutions
RF Connector Adapter, TWINAX-TWINAX, Female-Female, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | TWINAX-TWINAX | |
Additional Feature | STANDARD: MIL-C-49142 | |
Body/Shell Style | JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |