-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Triaxial Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1038-ND
|
DigiKey | CONN TRB JACK STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1012 In Stock |
|
$33.8200 | Buy Now |
DISTI #
530-BJ79-29
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB Blkhd Cable Jack Strt for TWC-78-1 RoHS: Compliant | 33 |
|
$33.8100 / $33.8200 | Buy Now |
DISTI #
BJ79-29
|
FDH Electronics | Connector Misc Min Qty: 1 | 143 |
|
$36.0000 / $39.0000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BJ79-29
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ79-29
Cinch Connectivity Solutions
Triaxial Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 0.8 inch | |
Body Diameter | 0.687 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TWINAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |