Part Details for BJ78TL by Cinch Connectivity Solutions
Overview of BJ78TL by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BJ78TL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1249-ND
|
DigiKey | CONN ADAPT JCK-JCK TRB TWIN/TRI Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
31 In Stock |
|
$50.7000 / $60.3300 | Buy Now |
DISTI #
530-BJ78TL
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB BLKD Jack STR Feed-thru 2-lug RoHS: Compliant | 10 |
|
$48.9700 / $59.2000 | Buy Now |
Part Details for BJ78TL
BJ78TL CAD Models
BJ78TL Part Data Attributes
|
BJ78TL
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ78TL
Cinch Connectivity Solutions
RF Connector Adapter, TWINAX-TWINAX, Panel Mount, Female-Female, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | TWINAX-TWINAX | |
Additional Feature | NO | |
Body/Shell Style | JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |