Part Details for BJ78HS by Trompeter
Overview of BJ78HS by Trompeter
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJ78HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784352
|
RS | Bulkhead Jack, TRB, Hermatically Sealed, Feed-thru, 3-Lug, 70/730 Series | Trompeter BJ78HS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 45 |
|
$324.5200 | Buy Now |
DISTI #
TROBJ78HS
|
Heilind Electronics | TRB BULKHEAD JACK, HERMETICALLY SEALED, FEED-THRU | Americas - 86 in Stock |
|
$217.1195 / $235.2129 | Buy Now |
DISTI #
79369256
|
Verical | Conn Twinax/Triax Adapter 0Hz to 0.5GHz ST Panel Mount F/F Gold Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$394.4621 | Buy Now |
|
Quest Components | 1 |
|
$416.2375 | Buy Now | |
DISTI #
TROBJ78HS
|
Interstate Connecting Components | TRB BULKHEAD JACK, HERMETICALLY SEALED, FEED-THRU | 28 |
|
$217.1195 / $235.2129 | Buy Now |