-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Triaxial-BNC Connector, Female, Panel Mount, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1037-ND
|
DigiKey | CONN ADAPT JCK-JCK TRB TWIN/TRI Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
48 In Stock |
|
$322.6080 / $401.6200 | Buy Now |
DISTI #
530-BJ78HS
|
Mouser Electronics | RF Adapters - Between Series TRB Bulkhead Jack Hermetic Feedthru RoHS: Compliant | 27 |
|
$310.2000 | Buy Now |
DISTI #
VDJ:6619_19044437
|
Arrow Electronics | Conn Twinax/Triax Adapter 0Hz to 0.5GHz ST Panel Mount F/F Gold Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 100 |
|
$317.0800 / $343.8700 | Buy Now |
DISTI #
85548029
|
Verical | Conn Twinax/Triax Adapter 0Hz to 0.5GHz ST Panel Mount F/F Gold Min Qty: 1 Package Multiple: 1 | Americas - 100 |
|
$317.0800 / $343.8700 | Buy Now |
DISTI #
79369256
|
Verical | Conn Twinax/Triax Adapter 0Hz to 0.5GHz ST Panel Mount F/F Gold Min Qty: 1 Package Multiple: 1 | Americas - 8 |
|
$394.4621 | Buy Now |
DISTI #
BJ78HS
|
FDH Electronics | Placeholder Min Qty: 1 | 48 |
|
$308.0000 / $330.0000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BJ78HS
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ78HS
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Female, Panel Mount, Jack,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-49142, LEAKAGE RATE:1X10-6 ATM CC/SEC | |
Body/Shell Style | JACK | |
Connector Type | RF TRIAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.5 GHz | |
Option | HERMETIC | |
Panel Mount | YES |