-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Triaxial-BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1284-ND
|
DigiKey | CONN TRB JACK STR CRIMP Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.5820 | Buy Now |
DISTI #
530-BJ74C-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRB BLKD JK INSL Full CRMP RoHS: Compliant | 3 |
|
$58.3600 / $64.7500 | Buy Now |
DISTI #
V36:1790_19035010
|
Arrow Electronics | Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount F Gold Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Date Code: 1806 | Americas - 3 |
|
$54.9800 | Buy Now |
DISTI #
26609200
|
Verical | Conn TRB 0Hz to 0.5GHz Crimp ST Cable Mount F Gold Min Qty: 3 Package Multiple: 3 Date Code: 1806 | Americas - 3 |
|
$54.9800 | Buy Now |
DISTI #
BJ74C-201
|
FDH Electronics | Connector Min Qty: 1 | 103 |
|
$59.0000 / $65.0000 | Buy Now RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BJ74C-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ74C-201
Cinch Connectivity Solutions
RF Triaxial-BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 1.416 inch | |
Body Diameter | 0.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TWINAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |