Part Details for BJ46-1 by Trompeter
Overview of BJ46-1 by Trompeter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BJ46-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TROBJ46-1
|
Heilind Electronics | Americas - 2 in Stock |
|
Buy Now |
Part Details for BJ46-1
BJ46-1 CAD Models
BJ46-1 Part Data Attributes
|
BJ46-1
Trompeter
Buy Now
Datasheet
|
Compare Parts:
BJ46-1
Trompeter
RF TNC Connector, 1 Contact(s), Female, Panel Mount, Locking, Jack
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Diameter | 0.83 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-58 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Frequency-Max | 11 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Total Number of Contacts | 1 | |
VSWR | 1.3 |