Part Details for BJ459ACWP-201 by Cinch Connectivity Solutions
Overview of BJ459ACWP-201 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BJ459ACWP-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BJ459ACWP-201-ND
|
DigiKey | CONN 1553 TWIN JACK STR CRIMP Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$101.8780 | Buy Now |
DISTI #
530-BJ459ACWP-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1553 Twinax Pin Contact | 0 |
|
$88.5100 / $94.8700 | Order Now |
Part Details for BJ459ACWP-201
BJ459ACWP-201 CAD Models
BJ459ACWP-201 Part Data Attributes:
|
BJ459ACWP-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ459ACWP-201
Cinch Connectivity Solutions
RF Connector, 1 Contact(s), Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | STANDARD: MIL-STD-1553 | |
Body Depth | 0.707 inch | |
Body Diameter | 0.24 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |