Part Details for BJ450FLS by Cinch Connectivity Solutions
Overview of BJ450FLS by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJ450FLS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BJ450FLS-ND
|
DigiKey | CONN 1553 TWIN JACK STR SOLDER Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.1500 | Buy Now |
DISTI #
530-BJ450FLS
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1553 Twinax BLKD JK Rear MNT SKT Contact | 9 |
|
$59.1400 / $64.0000 | Buy Now |
Part Details for BJ450FLS
BJ450FLS CAD Models
BJ450FLS Part Data Attributes:
|
BJ450FLS
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ450FLS
Cinch Connectivity Solutions
RF Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Jack,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Diameter | 0.24 inch | |
Body/Shell Style | JACK | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.002 GHz | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |