Part Details for BJ3459ACP-221 by Cinch Connectivity Solutions
Overview of BJ3459ACP-221 by Cinch Connectivity Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Communication and Networking
Price & Stock for BJ3459ACP-221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1283-ND
|
DigiKey | CONN 1553 TWIN JACK STR CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
15 In Stock |
|
$72.5751 / $90.0600 | Buy Now |
DISTI #
530-BJ3459ACP-221
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1553 Twinax Pin Contact RoHS: Compliant | 10 |
|
$67.1700 / $83.3700 | Buy Now |
DISTI #
BJ3459ACP-221
|
FDH Electronics | Connector Min Qty: 1 | 88 |
|
$81.0000 / $88.0000 | Buy Now RFQ |
Part Details for BJ3459ACP-221
BJ3459ACP-221 CAD Models
BJ3459ACP-221 Part Data Attributes
|
BJ3459ACP-221
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ3459ACP-221
Cinch Connectivity Solutions
RF TRB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Jack,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-STD-1553 | |
Body Depth | 0.62 inch | |
Body Diameter | 0.335 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | SNAP | |
Filter Feature | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |