Part Details for BJ3450S by Cinch Connectivity Solutions
Overview of BJ3450S by Cinch Connectivity Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BJ3450S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1214-ND
|
DigiKey | CONN 1553 TWIN JACK STR SOLDER Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
99 In Stock |
|
$54.4500 | Buy Now |
DISTI #
530-BJ3450S
|
Mouser Electronics | RF Connectors / Coaxial Connectors 1553 Twinax BLKD JK Rear MNT THRD SKT CT RoHS: Compliant | 10 |
|
$54.4500 | Buy Now |
DISTI #
V36:1790_19042355
|
Arrow Electronics | Conn Twinax 0Hz to 0.5GHz Solder Pot ST Panel Mount RCP Gold Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Date Code: 2214 | Americas - 33 |
|
$20.8100 / $28.4813 | Buy Now |
DISTI #
61654784
|
Verical | Conn Twinax 0Hz to 0.5GHz Solder Pot ST Panel Mount RCP Gold Min Qty: 10 Package Multiple: 10 Date Code: 2214 | Americas - 30 |
|
$20.8100 | Buy Now |
DISTI #
BJ3450S
|
FDH Electronics | Connector Misc Min Qty: 1 | 6 |
|
$60.0000 / $65.0000 | Buy Now RFQ |
Part Details for BJ3450S
BJ3450S CAD Models
BJ3450S Part Data Attributes
|
BJ3450S
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ3450S
Cinch Connectivity Solutions
RF Twinaxial-BNC Connector, Female, Panel Mount, Solder Terminal, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Additional Feature | STANDARD: MIL-C-49142, POLARIZED | |
Body/Shell Style | JACK | |
Connector Type | RF TWINAXIAL-BNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Style | STRAIGHT | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | SOLDER |