Part Details for BJ29-5 by Cinch Connectivity Solutions
Overview of BJ29-5 by Cinch Connectivity Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Smart Cities
Aerospace and Defense
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for BJ29-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-BJ29-5
|
Mouser Electronics | RF Connectors / Coaxial Connectors BNC BLKD JK 50 Ohm Wrench Crimp STR RM RoHS: Compliant | 0 |
|
$113.5400 / $120.0600 | Order Now |
Part Details for BJ29-5
BJ29-5 CAD Models
BJ29-5 Part Data Attributes
|
BJ29-5
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ29-5
Cinch Connectivity Solutions
RF BNC Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | not_compliant | |
Additional Feature | APPLICABLE CABLE: RG-174 | |
Body/Shell Style | JACK | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 4 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.3 |