Part Details for BJ26-5 by Trompeter
Overview of BJ26-5 by Trompeter
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for BJ26-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71784296
|
RS | BNC Bulkhead Jack, 50 Ohm, Insul, Rear/Whench RG-17, Miniature Coax 250 Series | Trompeter BJ26-5 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$42.0600 / $45.7200 | RFQ |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | 7 |
|
$19.9420 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | 7 |
|
$52.1685 / $54.9142 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | 4 |
|
$35.6942 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | 1 |
|
$24.5420 | Buy Now |
|
Quest Components | PANEL MOUNT, CABLE TERMINATED, FEMALE, BNC CONNECTOR, CRIMP, JACK | 1 |
|
$92.2200 | Buy Now |
DISTI #
TROBJ26-5
|
Interstate Connecting Components | BNC BULKHEAD JACK, 50 OHM, INSULATED, WRENCH CRIMP, STRAI | 0 |
|
$36.6094 / $49.1613 | Buy Now |
Part Details for BJ26-5
BJ26-5 CAD Models
BJ26-5 Part Data Attributes
|
BJ26-5
Trompeter
Buy Now
Datasheet
|
Compare Parts:
BJ26-5
Trompeter
RF BNC Connector, 1 Contact(s), Female, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | ROHS COMPLIANT | |
Body Diameter | 0.83 inch | |
Body/Shell Style | JACK | |
Cable Types | RG-174 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF BNC CONNECTOR | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Shell Finish | NICKEL | |
Total Number of Contacts | 1 |