Part Details for BJ246-305-1204 by Artesyn Embedded Technologies
Overview of BJ246-305-1204 by Artesyn Embedded Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1204YCPZ-REEL7 | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I | |
ADG1204YRUZ | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I | |
ADG1204YRUZ-REEL | Analog Devices | +/- 15V 4:1 MUX with LOW CAP I |
Part Details for BJ246-305-1204
BJ246-305-1204 CAD Models
BJ246-305-1204 Part Data Attributes
|
BJ246-305-1204
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
BJ246-305-1204
Artesyn Embedded Technologies
CONNECTOR, PANEL MOUNT, CABLE TERMINATED, FEMALE, TNC CONNECTOR, CRIMP, JACK
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EMERSON NETWORK POWER | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF TNC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 11 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Termination Type | CRIMP | |
VSWR | 1.3 |