There are no models available for this part yet.
Overview of BJ159FL-47 by Trompeter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BJ159FL-47 by Trompeter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71784293
|
RS | Twinax TRS Bulkhead Jack, Wrench Crimp/Rear, 4-Lug, M17/176-00003, 80/380 Series | Trompeter BJ159FL-47 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$61.8300 / $77.2900 | RFQ | |
DISTI #
TROBJ159FL-47
|
Heilind Electronics | TRS Bulkhead Jack, Wrench Crimp, Straight, Rear Mount, 4 | Americas - 1 in Stock |
|
$75.7742 | Buy Now | |
Quest Components | 1 |
|
$105.2312 | Buy Now | |||
DISTI #
TROBJ159FL-47
|
Interstate Connecting Components | TRS Bulkhead Jack, Wrench Crimp, Straight, Rear Mount, 4 | 1 |
|
$75.7742 | Buy Now |
CAD Models for BJ159FL-47 by Trompeter
Part Data Attributes for BJ159FL-47 by Trompeter
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TROMPETER ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
STANDARD: MIL-C-49142
|
Body/Shell Style
|
JACK
|
Connector Type
|
RF TRIAXIAL-BNC CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYTETRAFLUOROETHYLENE
|
MIL Conformance
|
YES
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
CABLE AND PANEL
|
Operating Frequency-Max
|
0.5 GHz
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
YES
|
Termination Type
|
CRIMP
|