Part Details for BJ159AC-201 by Cinch Connectivity Solutions
Overview of BJ159AC-201 by Cinch Connectivity Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJ159AC-201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1097-1197-ND
|
DigiKey | CONN TRS JACK STR CRIMP Min Qty: 10 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0590 | Buy Now |
DISTI #
530-BJ159AC-201
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRS BLKD JK Rear MNT Full CRMP RoHS: Compliant | 10 |
|
$44.3200 / $50.0200 | Buy Now |
Part Details for BJ159AC-201
BJ159AC-201 CAD Models
BJ159AC-201 Part Data Attributes
|
BJ159AC-201
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ159AC-201
Cinch Connectivity Solutions
Triaxial Connector, Female, Panel Mount, Cable Mount, Crimp Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Body Depth | 0.59 inch | |
Body Diameter | 0.6 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RF TWINAXIAL CONNECTOR | |
Contact Finish Mating | NICKEL | |
Contact Finish Termination | NICKEL | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |