-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
530-BJ153FL
|
Mouser Electronics | RF Connectors / Coaxial Connectors TRS BLKD JK Feed-thru INSL | 0 |
|
$179.3900 / $183.8000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BJ153FL
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
BJ153FL
Cinch Connectivity Solutions
RF Connector Adapter, BNC-BNC, Panel Mount, Female-Female, Jack,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Adapter Style | BNC-BNC | |
Body/Shell Style | JACK | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Operating Frequency-Max | 0.5 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |