BJ152
Description: RF Triaxial-BNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,

Overview of BJ152 by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Environmental Monitoring Industrial Automation Agriculture Technology Medical Imaging Electronic Manufacturing

Price & Stock for BJ152 by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # BJ152-ND
DigiKey CONN TRS JACK STR SOLDER Min Qty: 10 Lead time: 9 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $69.3950
$69.3950 Buy Now
DISTI # 530-BJ152
Mouser Electronics RF Connectors / Coaxial Connectors TRS BLKD JK INSL Front MNT RoHS: Compliant 0
  • 1 $71.7500
  • 10 $65.8500
  • 20 $63.8100
  • 50 $62.2800
  • 100 $61.3600
$61.3600 / $71.7500 Order Now

CAD Models for BJ152 by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BJ152 by Cinch Connectivity Solutions

BJ152
Cinch Connectivity Solutions
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Cinch Connectivity Solutions
Additional Feature
STANDARD: MIL-C-49142
Body/Shell Style
JACK
Connector Type
RF TRIAXIAL-BNC CONNECTOR
Contact Finish Mating
NICKEL
Contact Finish Termination
NICKEL
Contact Gender
FEMALE
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE AND PANEL
Operating Frequency-Max
0.5 GHz
Option
GENERAL PURPOSE
Panel Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. BJ152
    Cinch Connectivity Solutions
    RF Triaxial-BNC Connector, Female, Panel Mount, Cable Mount, Solder Terminal, Jack,
    VS

Related Parts for BJ152

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BJ152 by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BJ152 by Cinch Connectivity Solutions

  • Please alert me when BJ152 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BJ152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BJ152 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BJ152 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BJ152.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BJ152 by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: