Part Details for BJ130 by Trompeter
Results Overview of BJ130 by Trompeter
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BJ130 Information
BJ130 by Trompeter is an Other RF Connector.
Other RF Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for BJ130
BJ130 CAD Models
BJ130 Part Data Attributes
|
BJ130
Trompeter
Buy Now
Datasheet
|
Compare Parts:
BJ130
Trompeter
RF Connector, Female, Panel Mount
Select a part to compare: |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TROMPETER ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Additional Feature | CAPTIVE CENTER CONTACT | |
Characteristic Impedance | 75 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | TEFLON | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Manufacturer Series | 130 | |
Mating Information | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.75 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |