Part Details for BJ1-B0-24-630-37C-K3 by Carling Technologies
Overview of BJ1-B0-24-630-37C-K3 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BJ1-B0-24-630-37C-K3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-BJ1-B0-24-630-37C-K3-ND
|
DigiKey | CIRCUIT BREAKER Min Qty: 2 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$69.0250 | Buy Now |
DISTI #
691-BJ1B02463037CK3
|
Mouser Electronics | Circuit Breakers BJ1B02463037CK3 | 0 |
|
$48.3100 / $69.0100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.0100 / $60.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.0100 / $60.1500 | Buy Now |
Part Details for BJ1-B0-24-630-37C-K3
BJ1-B0-24-630-37C-K3 CAD Models
BJ1-B0-24-630-37C-K3 Part Data Attributes
|
BJ1-B0-24-630-37C-K3
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
BJ1-B0-24-630-37C-K3
Carling Technologies
Magnetic Circuit Breaker,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Type | ROCKER | |
Body Breadth | 18.92 mm | |
Body Height | 41.66 mm | |
Body Length or Diameter | 54.76 mm | |
Circuit Function | SERIES TRIP | |
Circuit Protection Type | MAGNETIC CIRCUIT BREAKER | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Mounting Feature | PANEL MOUNT | |
Number of Poles | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Rated Breaking Capacity | 3000 A | |
Rated Current | 30 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL; TUV | |
Surface Mount | NO | |
Terminal Shape | SCREW |