Part Details for BISMS02BI-01 by Laird, A DuPont Business
Results Overview of BISMS02BI-01 by Laird, A DuPont Business
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BISMS02BI-01 Information
BISMS02BI-01 by Laird, A DuPont Business is an Other Telecom IC.
Other Telecom ICs are under the broader part category of Telecommunication Circuits.
A telecommunications circuit transmits and receives information between points. Key components include transmitters, receivers, amplifiers, and multiplexers. Read more about Telecommunication Circuits on our Telecommunication Circuits part category page.
Price & Stock for BISMS02BI-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67T1027
|
Newark | Bluetooth Module, Bc04, Ceramic Ant, Bluetooth Version:Bluetooth 2.0, Supply Voltage Min:3.3V, Su... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$45.5000 / $60.7800 | Buy Now |
DISTI #
BISMS02BI-01
|
EBV Elektronik | Bluetooth Module V 20 Class 1 2402GHz to 248GHz 6 dBm 84dBm (Alt: BISMS02BI-01) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BISMS02BI-01
BISMS02BI-01 CAD Models
BISMS02BI-01 Part Data Attributes
|
BISMS02BI-01
Laird, A DuPont Business
Buy Now
Datasheet
|
Compare Parts:
BISMS02BI-01
Laird, A DuPont Business
Telecom Circuit
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | LAIRD TECHNOLOGIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Laird Technologies | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Telecom IC Type | TELECOM CIRCUIT | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |