There are no models available for this part yet.
Overview of BIM2000/10-EMI/RFI by CamdenBoss Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLM15PX121BH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 120ohm POWRTRN | |
BLM15PX181SH1D | Murata Manufacturing Co Ltd | FB SMD 0402inch 180ohm POWRTRN | |
BLM21HE802SN1L | Murata Manufacturing Co Ltd | FB SMD 0805inch 8000ohm NONAUTO |
Price & Stock for BIM2000/10-EMI/RFI by CamdenBoss Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34M5239
|
Newark | Emi/Rfi Box Enclosure, Abs, Grey, Enclosure Type:Emi/Rfi Box, Enclosure Material:Abs, External Height - Metric:27Mm, External Width - Metric:50Mm, External Depth - Metric:75Mm, Ip Rating:Ip54, Body Color:Gray, Nema Rating:- Rohs Compliant: Yes |Camdenboss BIM2000/10-EMI/RFI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5700 / $19.7700 | Buy Now |