Part Details for BIM-UNT-AP7X-0.3-PSG3M by TURCK Inc
Overview of BIM-UNT-AP7X-0.3-PSG3M by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for BIM-UNT-AP7X-0.3-PSG3M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y7371
|
Newark | Bim |Turck BIM-UNT-AP7X-0.3-PSG3M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$73.4000 | Buy Now |
|
Neutron USA | Inductive Magnetic Cylinder Position Sensor, DC, PNP, NO | 0 |
|
$159.0600 | Buy Now |
Part Details for BIM-UNT-AP7X-0.3-PSG3M
BIM-UNT-AP7X-0.3-PSG3M CAD Models
BIM-UNT-AP7X-0.3-PSG3M Part Data Attributes
|
BIM-UNT-AP7X-0.3-PSG3M
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BIM-UNT-AP7X-0.3-PSG3M
TURCK Inc
Magnetoresistive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION | |
Body Breadth | 5 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 31 mm | |
Housing | PLASTIC | |
Operating Current-Max | 100 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CABLE |