Part Details for BIM-UNT-AP6X-0.3-PSG3S/S1153 by TURCK Inc
Results Overview of BIM-UNT-AP6X-0.3-PSG3S/S1153 by TURCK Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BIM-UNT-AP6X-0.3-PSG3S/S1153 Information
BIM-UNT-AP6X-0.3-PSG3S/S1153 by TURCK Inc is a Proximity Sensor.
Proximity Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for BIM-UNT-AP6X-0.3-PSG3S/S1153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36R0382
|
Newark | Bim |Turck BIM-UNT-AP6X-0.3-PSG3S/S1153 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$112.7400 | Buy Now |
DISTI #
71518771
|
RS | Inductive Magnetic Cylinder Position Sensor, DC, PNP, NO | Turck BIM-UNT-AP6X-0.3-PSG3S/S1153 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$108.4000 | RFQ |
|
Neutron USA | Inductive Magnetic Cylinder Position Sensor, DC, PNP, NO | 0 |
|
$261.0000 | Buy Now |
Part Details for BIM-UNT-AP6X-0.3-PSG3S/S1153
BIM-UNT-AP6X-0.3-PSG3S/S1153 CAD Models
BIM-UNT-AP6X-0.3-PSG3S/S1153 Part Data Attributes
|
BIM-UNT-AP6X-0.3-PSG3S/S1153
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BIM-UNT-AP6X-0.3-PSG3S/S1153
TURCK Inc
Inductive Sensor,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP68, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION | |
Body Breadth | 5 mm | |
Body Height | 6 mm | |
Body Length or Diameter | 31 mm | |
Housing | PLASTIC, PP | |
Mounting Feature | UNSPECIFIED MOUNT | |
Operating Current-Max | 150 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |