Part Details for BIM-M12E-AP4X-H1141 by TURCK Inc
Overview of BIM-M12E-AP4X-H1141 by TURCK Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for BIM-M12E-AP4X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK6802
|
Newark | Magnetic Field Sensor, 65V |Turck BIM-M12E-AP4X-H1141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$176.2300 | Buy Now |
DISTI #
46P5561
|
Newark | Bim |Turck BIM-M12E-AP4X-H1141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$244.0000 | Buy Now |
DISTI #
4284565
|
element14 Asia-Pacific | MAGNETIC FIELD SENSOR, 65V RoHS: Not Compliant Min Qty: 1 Container: Each | 3 |
|
$179.9567 | Buy Now |
DISTI #
4284565
|
Farnell | MAGNETIC FIELD SENSOR, 65V RoHS: Not Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 3 |
|
$135.1460 / $150.1552 | Buy Now |
Part Details for BIM-M12E-AP4X-H1141
BIM-M12E-AP4X-H1141 CAD Models
BIM-M12E-AP4X-H1141 Part Data Attributes:
|
BIM-M12E-AP4X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BIM-M12E-AP4X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION | |
Body Height | 62 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 65 V | |
Supply Voltage-Min | 10 V | |
Termination Type | CONNECTOR |