There are no models available for this part yet.
Overview of BIM-AKT-Y1X-0.4-RS4.21T/S561 by TURCK Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
0805CS-561XGLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP, 0907, ROHS COMPLIANT | |
1008HS-561TFLB | Coilcraft Inc | General Purpose Inductor, 0.56uH, 1%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
0805CS-561XGBC | Coilcraft Inc | General Purpose Inductor, 0.56uH, 2%, 1 Element, Ceramic-Core, SMD, 0907, CHIP |
Price & Stock for BIM-AKT-Y1X-0.4-RS4.21T/S561 by TURCK Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
71518566
|
RS | Inductive Magnetic Cylinder Position Sensor, NAMUR | Turck BIM-AKT-Y1X-0.4-RS4.21T/S561 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$114.4700 / $124.4300 | RFQ |