Part Details for BIL 20 GE by Hirschmann Electronics GmbH & Co Kg
Overview of BIL 20 GE by Hirschmann Electronics GmbH & Co Kg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BIL 20 GE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BIL20-GE
|
TME | Connector: 4mm banana, socket, 32A, 60VDC, yellow, screw, -25÷85°C Min Qty: 1 | 197 |
|
$0.9000 / $1.1300 | Buy Now |