Part Details for BIG MOSFET SLIDE SWITCH HP by Pololu Corporation
Results Overview of BIG MOSFET SLIDE SWITCH HP by Pololu Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BIG MOSFET SLIDE SWITCH HP Information
BIG MOSFET SLIDE SWITCH HP by Pololu Corporation is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCK424G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G | |
TCK425G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G | |
TCK423G | Toshiba Electronic Devices & Storage Corporation | MOSFET Gate Driver IC, 2.7 to 28 V, External MOSFET Gate drive / Inrush current reducing, WCSP6G |
Price & Stock for BIG MOSFET SLIDE SWITCH HP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
POLOLU-2815
|
TME | Accessories: electronic power switch, green, 16A, 4.5÷40V, MOSFET Min Qty: 1 | 2 |
|
$25.5500 / $28.9500 | Buy Now |