Part Details for BIDI-155F2L1 by Delta Electronics Inc
Overview of BIDI-155F2L1 by Delta Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BIDI-155F2L1
BIDI-155F2L1 CAD Models
BIDI-155F2L1 Part Data Attributes:
|
BIDI-155F2L1
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BIDI-155F2L1
Delta Electronics Inc
Transceiver, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Fiber Optic Device Type | TRANSCEIVER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1550 nm | |
Supply Voltage-Max | 3.3 V | |
Surface Mount | NO |