Part Details for BI8-Q10-VP6X2 by TURCK Inc
Overview of BI8-Q10-VP6X2 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for BI8-Q10-VP6X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R9906
|
Newark | Qoo |Turck BI8-Q10-VP6X2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.4000 | Buy Now |
|
Neutron USA | ProXimity Sensor,Rectangular, H:10.8 mm 8mm Range, 10-30VDC, 4 wire PNP, 2m Cable PVC, S4616401 | 15 |
|
$191.0000 | Buy Now |
Part Details for BI8-Q10-VP6X2
BI8-Q10-VP6X2 CAD Models
BI8-Q10-VP6X2 Part Data Attributes
|
BI8-Q10-VP6X2
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI8-Q10-VP6X2
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 25 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 42 mm | |
Housing | PLASTIC | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 4-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |