Part Details for BI8-G18-ADZ30X2 by TURCK Inc
Overview of BI8-G18-ADZ30X2 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Transportation and Logistics
Automotive
Robotics and Drones
Price & Stock for BI8-G18-ADZ30X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1523
|
Newark | Gbl |Turck BI8-G18-ADZ30X2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$179.5100 | Buy Now |
|
Neutron USA | Proximity Sensor, M 18 x 1, 0.315 in. (Nom.), 150 Hz, 40 to 60 Hz | 0 |
|
$386.5200 | Buy Now |