Part Details for BI73AUL10NF+/-20%1000V by EXXELIA Group
Overview of BI73AUL10NF+/-20%1000V by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8FM-20LA#BG0 | Renesas Electronics Corporation | 1000V - 8A - Triac Medium Power Use | |
BCR8FM-20LA#BH0 | Renesas Electronics Corporation | 1000V - 8A - Triac Medium Power Use | |
BCR8FM-20LA#BB0 | Renesas Electronics Corporation | 1000V - 8A - Triac Medium Power Use, TO-220FP, /Tube |
Part Details for BI73AUL10NF+/-20%1000V
BI73AUL10NF+/-20%1000V CAD Models
BI73AUL10NF+/-20%1000V Part Data Attributes
|
BI73AUL10NF+/-20%1000V
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
BI73AUL10NF+/-20%1000V
EXXELIA Group
Film Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitor Type | FILM CAPACITOR | |
Number of Terminals | 2 |