Part Details for BI7-Q08-AP6X2-V1131 by TURCK Inc
Overview of BI7-Q08-AP6X2-V1131 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G42V11312HR | Amphenol Communications Solutions | Mini Cool Edge IO , PCIe Gen4, Surfacemount, Vertical, 38 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. | |
G98V11312HR | Amphenol Communications Solutions | Mini Cool Edge IO(MCIO), PAM4, 56G, , 95Ω, Surfacemount, Vertical, 38 Pin, PCIe, SAS, SFP, NVMe, cable, dual, card. |
Price & Stock for BI7-Q08-AP6X2-V1131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R9768
|
Newark | Qoo |Turck BI7-Q08-AP6X2-V1131 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$127.6000 | Buy Now |
|
Neutron USA | Proximity Sensor, Rectangular 8mm H, 7mm Range, 3 Wire DC NO PNP, 10-30VDC, 8 mm Flange Conn | 50 |
|
$184.9900 | Buy Now |
Part Details for BI7-Q08-AP6X2-V1131
BI7-Q08-AP6X2-V1131 CAD Models
BI7-Q08-AP6X2-V1131 Part Data Attributes
|
BI7-Q08-AP6X2-V1131
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI7-Q08-AP6X2-V1131
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 20 mm | |
Body Height | 8 mm | |
Body Length or Diameter | 32 mm | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |