Part Details for BI5-EM18-AN6X-H1141 by TURCK Inc
Overview of BI5-EM18-AN6X-H1141 by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for BI5-EM18-AN6X-H1141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R8979
|
Newark | Mcx |Turck BI5-EM18-AN6X-H1141 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$131.9800 | Buy Now |
|
Neutron USA | 18mm Barrel Prox Sensor,Embeddable, R: 5mm,3-Wire DC NO NPN, M12 Conn | 2 |
|
$335.8900 | Buy Now |
Part Details for BI5-EM18-AN6X-H1141
BI5-EM18-AN6X-H1141 CAD Models
BI5-EM18-AN6X-H1141 Part Data Attributes
|
BI5-EM18-AN6X-H1141
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI5-EM18-AN6X-H1141
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 52 mm | |
Body Length or Diameter | 18 mm | |
Housing | STAINLESS STEEL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | NPN | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CONNECTOR |