Datasheets
BI4-M12-AP6X-H1141/S1751 by: TURCK Inc

Inductive Sensor,

Part Details for BI4-M12-AP6X-H1141/S1751 by TURCK Inc

Overview of BI4-M12-AP6X-H1141/S1751 by TURCK Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM3S1751-IQC50-A2 Texas Instruments Stellaris LM3S Microcontroller 100-LQFP -40 to 85

Price & Stock for BI4-M12-AP6X-H1141/S1751

Part # Distributor Description Stock Price Buy
Newark Mcx |Turck BI4-M12-AP6X-H1141/S1751 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $121.0000
$121.0000 Buy Now
Neutron USA ProXimity Sensor, M12, 4mm Range, 10-30VDC, NO, M12, T, BI 4-M12 Series 50
  • 1 $260.5800
$260.5800 Buy Now

Part Details for BI4-M12-AP6X-H1141/S1751

BI4-M12-AP6X-H1141/S1751 CAD Models

BI4-M12-AP6X-H1141/S1751 Part Data Attributes

BI4-M12-AP6X-H1141/S1751 TURCK Inc
Buy Now Datasheet
Compare Parts:
BI4-M12-AP6X-H1141/S1751 TURCK Inc Inductive Sensor,
Part Life Cycle Code Active
Ihs Manufacturer HANS TURCK GMBH & CO KG
Reach Compliance Code unknown
Samacsys Manufacturer TURCK
Additional Feature IP67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION, WIRE BREAKAGE PROTECTION
Body Height 52 mm
Body Length or Diameter 12 mm
Housing METAL, COPPER ZINC, CHROME PLATED
Measurement Range-Max (mm) 4 mm
Mounting Feature FLUSH MOUNT
Operating Current-Max 200 mA
Operating Temperature-Max 70 °C
Operating Temperature-Min -25 °C
Output Interface Type 3-WIRE INTERFACE
Output Type PNP
Package Shape/Style CYLINDRICAL
Sensors/Transducers Type PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max 30 V
Supply Voltage-Min 10 V
Surface Mount NO
Termination Type CONNECTOR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BI4-M12-AP6X-H1141/S1751 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BI4-M12-AP6X-H1141/S1751 by TURCK Inc

Select Manufacturer
Which Manufacturer of BI4-M12-AP6X-H1141/S1751 would you like to use for your alert(s)?
  • Please alert me when BI4-M12-AP6X-H1141/S1751 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BI4-M12-AP6X-H1141/S1751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BI4-M12-AP6X-H1141/S1751 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BI4-M12-AP6X-H1141/S1751 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BI4-M12-AP6X-H1141/S1751.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BI4-M12-AP6X-H1141/S1751 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: