Part Details for BI4-G12K-AP6X by TURCK Inc
Overview of BI4-G12K-AP6X by TURCK Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BI4-G12K-AP6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11P0213
|
Newark | Gko |Turck BI4-G12K-AP6X Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$118.9000 | Buy Now |
|
Neutron USA | Inductive Prox Sensor, M12x1 Barrel, 4mm Range, 3 wire DC NO PNP, 10 to 30Vdc, 2m Cable Conn | 9 |
|
$265.1200 | Buy Now |
Part Details for BI4-G12K-AP6X
BI4-G12K-AP6X CAD Models
BI4-G12K-AP6X Part Data Attributes
|
BI4-G12K-AP6X
TURCK Inc
Buy Now
Datasheet
|
Compare Parts:
BI4-G12K-AP6X
TURCK Inc
Inductive Sensor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HANS TURCK GMBH & CO KG | |
Reach Compliance Code | unknown | |
Additional Feature | IP67; REVERSE POLARITY PROTECTION; SHORT-CIRCUIT PROTECTION | |
Body Height | 34 mm | |
Body Length or Diameter | 12 mm | |
Housing | METAL | |
Mounting Feature | FLUSH MOUNTING | |
Operating Current-Max | 200 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Type | PNP | |
Package Shape/Style | BARREL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 10 V | |
Surface Mount | NO | |
Termination Type | CABLE |