BI30R-Q20-AP6X2-H1141
TURCK Inc
Description: Inductive Sensor,

Overview of BI30R-Q20-AP6X2-H1141 by TURCK Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BI30R-Q20-AP6X2-H1141 by TURCK Inc

Part # Manufacturer Description Stock Price Buy
Neutron USA Proximity Ring Sensor, Rectang H20mm, Inside ring D: 30.1mm, Min Target Dia: 6mm, 10-30VDC, 3 Wire, NO PNP, M12 M Conn, M1407500 2
  • 1 $822.9700
$822.9700 Buy Now

CAD Models for BI30R-Q20-AP6X2-H1141 by TURCK Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BI30R-Q20-AP6X2-H1141 by TURCK Inc

BI30R-Q20-AP6X2-H1141
TURCK Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
HANS TURCK GMBH & CO KG
Reach Compliance Code
unknown
Additional Feature
IP65; SHORT CIRCUIT PROTECTION; REVERSE POLARITY PROTECTION
Body Breadth
40 mm
Body Height
20 mm
Body Length or Diameter
68 mm
Housing
PLASTIC
Operating Current-Max
200 mA
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Interface Type
3-WIRE INTERFACE
Output Type
PNP
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
PROXIMITY SENSOR,INDUCTIVE
Supply Voltage-Max
30 V
Supply Voltage-Min
10 V
Termination Type
CONNECTOR
Want to compare parts?
  1. BI30R-Q20-AP6X2-H1141
    TURCK Inc
    Inductive Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BI30R-Q20-AP6X2-H1141 by TURCK Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BI30R-Q20-AP6X2-H1141 by TURCK Inc

  • Please alert me when BI30R-Q20-AP6X2-H1141 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BI30R-Q20-AP6X2-H1141 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BI30R-Q20-AP6X2-H1141 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BI30R-Q20-AP6X2-H1141 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BI30R-Q20-AP6X2-H1141.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BI30R-Q20-AP6X2-H1141 by TURCK Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: